Part Details for TP96N7420SC105 by Tokyo Cosmos Electric Co Ltd
Overview of TP96N7420SC105 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP96N7420SC105
TP96N7420SC105 CAD Models
TP96N7420SC105 Part Data Attributes
|
TP96N7420SC105
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP96N7420SC105
Tokyo Cosmos Electric Co Ltd
Potentiometer, Carbon Film, 0.05W, 100000000ohm, 10V, 20% +/-Tol, 3751
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Construction | Hortizontal Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 11.25 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Package Width | 12.9 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 3751 | |
Technology | CARBON FILM | |
Tolerance | 20% | |
Working Voltage | 10 V |