TP96N00N20FB202
Tokyo Cosmos Electric Co Ltd
Description: Potentiometer, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT

Overview of TP96N00N20FB202 by Tokyo Cosmos Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

CAD Models for TP96N00N20FB202 by Tokyo Cosmos Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP96N00N20FB202 by Tokyo Cosmos Electric Co Ltd

TP96N00N20FB202
Tokyo Cosmos Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOKYO COSMOS ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Ganging Number
1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
5
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.05 W
Resistance
2000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Terminal Shape
FLAT; SNAP-IN
Tolerance
20%
Want to compare parts?
  1. TP96N00N20FB202
    Tokyo Cosmos Electric Co Ltd
    Potentiometer, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
    VS

Alternate Parts for TP96N00N20FB202

This table gives cross-reference parts and alternative options found for TP96N00N20FB202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP96N00N20FB202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P091S-FB25BR2K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT TT electronics / BI Technologies TP96N00N20FB202 vs P091S-FB25BR2K
P091S-QC20BR2K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT TT electronics / BI Technologies TP96N00N20FB202 vs P091S-QC20BR2K
P091S-FA30BR2K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT TT electronics / BI Technologies TP96N00N20FB202 vs P091S-FA30BR2K
TP76N00N15SKB202 Potentiometer, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Tokyo Cosmos Electric Co Ltd TP96N00N20FB202 vs TP76N00N15SKB202
P091S-FA30BR2K Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors TP96N00N20FB202 vs P091S-FA30BR2K
TP76N00N15FB202 Potentiometer, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Tokyo Cosmos Electric Co Ltd TP96N00N20FB202 vs TP76N00N15FB202
P091S-FB20BR2K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT TT electronics / BI Technologies TP96N00N20FB202 vs P091S-FB20BR2K
P091S-EC30BR2K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT TT electronics / BI Technologies TP96N00N20FB202 vs P091S-EC30BR2K
P091S-FD20BR2K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 2000ohm, ROHS COMPLIANT TT electronics / BI Technologies TP96N00N20FB202 vs P091S-FD20BR2K
P091S-QC30BR2K Potentiometer, Conductive Plastic, 0.05W, 2000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors TP96N00N20FB202 vs P091S-QC30BR2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP96N00N20FB202 by Tokyo Cosmos Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP96N00N20FB202 by Tokyo Cosmos Electric Co Ltd

Select Manufacturer
Which Manufacturer of TP96N00N20FB202 would you like to use for your alert(s)?
  • Please alert me when TP96N00N20FB202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP96N00N20FB202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP96N00N20FB202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP96N00N20FB202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP96N00N20FB202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP96N00N20FB202 by Tokyo Cosmos Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: