There are no models available for this part yet.
Overview of TP5KP12CA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TP5KP12CA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC6901
|
Newark | Tvs Axial Hi-Power 5Kw Aeq101 Tr/ Tr |Littelfuse TP5KP12CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now | |
DISTI #
F7648CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
730 In Stock |
|
$1.3173 / $2.8400 | Buy Now | |
DISTI #
576-TP5KP12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V 5kW BI-DIR TP5KP AEC-Q101 RoHS: Compliant | 455 |
|
$1.8100 / $2.2400 | Buy Now | |
DISTI #
TP5KP12CA
|
TTI | ESD Suppressors / TVS Diodes 12V 5kW BI-DIR TP5KP AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.8100 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 12V P600 THT T&R | 0 |
|
$2.9929 / $3.2922 | RFQ |
CAD Models for TP5KP12CA by Littelfuse Inc
Part Data Attributes for TP5KP12CA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2016-08-03
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
14.7 V
|
Breakdown Voltage-Min
|
13.3 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for TP5KP12CA
This table gives cross-reference parts and alternative options found for TP5KP12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5KP12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP12C | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP12CA vs 5KP12C |
5KP12C-H | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP12CA vs 5KP12C-H |
5KP12CA-HRA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | TP5KP12CA vs 5KP12CA-HRA |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP12CA vs 5KP12CA |
5KP12CA-HR | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | TP5KP12CA vs 5KP12CA-HR |
Related Parts for TP5KP12CA
-
TP5KP13ATransient Suppressors
-
TN87C196KCMicrocontrollers
-
TPC8201Power Field-Effect Transistors
-
TPS61010DGSSwitching Regulator or Controllers
-
TPC8120Small Signal Field-Effect Transistors
-
TN6727ASmall Signal Bipolar Transistors
-
TPS3850H18QDRCRQ1Power Management Circuits
-
TMS320DM8127SCYE3Microprocessors
-
TPA3131D2RHBTAudio/Video Amplifiers