TP43MW0852531/4
APEM Inc
Description: Pushbutton Switch

Overview of TP43MW0852531/4 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP43MW0852531/4 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP43MW0852531/4 by APEM Inc

TP43MW0852531/4
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
BLACK
Actuator Length
0.139 inch
Actuator Material
GLASS FILLED POLYAMIDE
Actuator Travel
0.8 mm
Actuator Type
LONG PLUNGER
Body Breadth
8.1 mm
Body Length or Diameter
9.1 mm
Bushing Diameter
0.196 inch
Bushing Length
0.24 inch
Center Contact Material
BRASS
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
0.02A@20VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD
Housing Material
POLYBUTYLENE TEREPHTHALATE
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED; MOISTURE PROOF
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPST
Switch Type
MINIATURE SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.598 inch
Terminal Material
BRASS
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. TP43MW0852531/4
    APEM Inc
    Pushbutton Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP43MW0852531/4 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP43MW0852531/4 by APEM Inc

Select Manufacturer
Which Manufacturer of TP43MW0852531/4 would you like to use for your alert(s)?
  • Please alert me when TP43MW0852531/4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP43MW0852531/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP43MW0852531/4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP43MW0852531/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP43MW0852531/4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP43MW0852531/4 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: