Part Details for TP4118 by Allegro MicroSystems LLC
Overview of TP4118 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TP4118
TP4118 CAD Models
TP4118 Part Data Attributes:
|
TP4118
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TP4118
Allegro MicroSystems LLC
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for TP4118
This table gives cross-reference parts and alternative options found for TP4118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP4118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4117 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, | Solitron Devices Inc | TP4118 vs 2N4117 |
PF5301-1 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | National Semiconductor Corporation | TP4118 vs PF5301-1 |
PN4117A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TP4118 vs PN4117A |
PF5301 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, PLASTIC PACKAGE-3 | Linear Integrated Systems | TP4118 vs PF5301 |
PN4118 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, PLASTIC PACKAGE-3 | Calogic Inc | TP4118 vs PN4118 |
2N4117A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, ROHS COMPLIANT, METAL PACKAGE-4 | Linear Integrated Systems | TP4118 vs 2N4117A |
PN4117D75Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TP4118 vs PN4117D75Z |
PN4118L34Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TP4118 vs PN4118L34Z |
2N4117A | Transistor | Vishay Siliconix | TP4118 vs 2N4117A |
2N4117A | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | TP4118 vs 2N4117A |