TP3C156K016C0400AS
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP

Overview of TP3C156K016C0400AS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TP3C156K016C0400AS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 74-TP3C156K016C0400A
Mouser Electronics Tantalum Capacitors - Solid SMD 15uF 16volts 10% C cs ESR 0.4 Molded RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.4290
  • 100 $0.2820
  • 500 $0.2820
  • 1,000 $0.1870
  • 2,500 $0.1760
  • 10,000 $0.1510
  • 25,000 $0.1480
  • 50,000 $0.1430
$0.1430 / $0.6400 Order Now

CAD Models for TP3C156K016C0400AS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TP3C156K016C0400AS by Vishay Intertechnologies

TP3C156K016C0400AS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0024 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
520 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TP3C156K016C0400AS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for TP3C156K016C0400AS

This table gives cross-reference parts and alternative options found for TP3C156K016C0400AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3C156K016C0400AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
267N1602156KPC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TP3C156K016C0400AS vs 267N1602156KPC
267M1602156KP533 CAPACITOR, TANTALUM, SOLID Matsuo Electric Co Ltd TP3C156K016C0400AS vs 267M1602156KP533
267N1602156KLC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TP3C156K016C0400AS vs 267N1602156KLC
267M1602156KR533 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2213, CHIP Matsuo Electric Co Ltd TP3C156K016C0400AS vs 267M1602156KR533
593D156X9016C2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP Vishay Intertechnologies TP3C156K016C0400AS vs 593D156X9016C2TE3
267N1602156KNC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TP3C156K016C0400AS vs 267N1602156KNC
267M1602156KP720 CAPACITOR, TANTALUM, SOLID Matsuo Electric Co Ltd TP3C156K016C0400AS vs 267M1602156KP720
267N1602156KRC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TP3C156K016C0400AS vs 267N1602156KRC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP3C156K016C0400AS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP3C156K016C0400AS by Vishay Intertechnologies

  • Please alert me when TP3C156K016C0400AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TP3C156K016C0400AS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP3C156K016C0400AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TP3C156K016C0400AS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP3C156K016C0400AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP3C156K016C0400AS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: