TP3A106M016T3000AS
Vishay Intertechnologies
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TP3A106M016T3000AS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP3A106M016T3000AS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP3A106M016T3000AS by Vishay Intertechnologies

TP3A106M016T3000AS
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0016 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
64 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TP3A106M016T3000AS
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TP3A106M016T3000AS

This table gives cross-reference parts and alternative options found for TP3A106M016T3000AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3A106M016T3000AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA106M016LWLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TP3A106M016T3000AS vs TBJA106M016LWLZ0823
TBJA106M016CELC0H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TP3A106M016T3000AS vs TBJA106M016CELC0H45
TBJA106M016CCDD0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TP3A106M016T3000AS vs TBJA106M016CCDD0024
TBJA106M016CDSB0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TP3A106M016T3000AS vs TBJA106M016CDSB0024
TBJA106M016CFLC0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TP3A106M016T3000AS vs TBJA106M016CFLC0745
TAJA106M016YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components TP3A106M016T3000AS vs TAJA106M016YNJ
TBJA106M016CKSB0924 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TP3A106M016T3000AS vs TBJA106M016CKSB0924
TBJA106M016CLSZ0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TP3A106M016T3000AS vs TBJA106M016CLSZ0024
TBJA106M016CWLB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TP3A106M016T3000AS vs TBJA106M016CWLB0800
TBCA106M016CSLD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components TP3A106M016T3000AS vs TBCA106M016CSLD0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP3A106M016T3000AS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP3A106M016T3000AS by Vishay Intertechnologies

  • Please alert me when TP3A106M016T3000AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP3A106M016T3000AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP3A106M016T3000AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP3A106M016T3000AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP3A106M016T3000AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP3A106M016T3000AS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: