Part Details for TP3A105M020E5500AS by Vishay Sprague
Overview of TP3A105M020E5500AS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP3A105M020E5500AS
TP3A105M020E5500AS CAD Models
TP3A105M020E5500AS Part Data Attributes
|
TP3A105M020E5500AS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TP3A105M020E5500AS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 48 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TP3A105M020E5500AS
This table gives cross-reference parts and alternative options found for TP3A105M020E5500AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3A105M020E5500AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA105M020CKSCT800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TP3A105M020E5500AS vs TBJA105M020CKSCT800 |
TBJA105M020LRLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TP3A105M020E5500AS vs TBJA105M020LRLZ0745 |
T493A105M020AH6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TP3A105M020E5500AS vs T493A105M020AH6112 |
T493A105M020CH621C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, CHIP | TP3A105M020E5500AS vs T493A105M020CH621C |
TBJA105M020RFSC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TP3A105M020E5500AS vs TBJA105M020RFSC0723 |
TBJA105M020CWSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | TP3A105M020E5500AS vs TBJA105M020CWSB0823 |
TBJA105M020RGLZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TP3A105M020E5500AS vs TBJA105M020RGLZ0724 |
TBJA105M020CKMDT023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TP3A105M020E5500AS vs TBJA105M020CKMDT023 |
TBJA105M020CKMZT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TP3A105M020E5500AS vs TBJA105M020CKMZT924 |
TBJA105M020RWSC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | TP3A105M020E5500AS vs TBJA105M020RWSC0700 |