Part Details for TP33WW03018 by APEM Inc
Overview of TP33WW03018 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP33WW03018
TP33WW03018 CAD Models
TP33WW03018 Part Data Attributes
|
TP33WW03018
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP33WW03018
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 5 mm | |
Body Height | 8.65 mm | |
Body Length or Diameter | 8.58 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TP33WW03018
This table gives cross-reference parts and alternative options found for TP33WW03018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP33WW03018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP11SD1V31BE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP33WW03018 vs EP11SD1V31BE |
EP11FPD1V31SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP33WW03018 vs EP11FPD1V31SE |
TP33W088000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TP33WW03018 vs TP33W088000 |
EP11S2D1SAPE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33WW03018 vs EP11S2D1SAPE |
TP33WW13050 | Pushbutton Switch, SPST, Momentary, 0.5A, 48VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP33WW03018 vs TP33WW13050 |
EP11SD1AGE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33WW03018 vs EP11SD1AGE |
TP33W003025 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP33WW03018 vs TP33W003025 |
TSPD11CGRA6 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TP33WW03018 vs TSPD11CGRA6 |
EP11FPD1AV3SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP33WW03018 vs EP11FPD1AV3SE |
EP11FPD1V31QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP33WW03018 vs EP11FPD1V31QE |