-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBO II Programmable PCM CODEC/Filter 28-PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP3070V-G/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3070V-G/NOPB
Texas Instruments
COMBO II Programmable PCM CODEC/Filter 28-PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.011 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for TP3070V-G/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3070V-G/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3070V-XG/NOPB | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TP3070V-G/NOPB vs TP3070V-XG/NOPB |
TP3070V-G/NOPB | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TP3070V-G/NOPB vs TP3070V-G/NOPB |
TP3070V-XG | COMBO II Programmable PCM CODEC/Filter 28-PLCC | Texas Instruments | TP3070V-G/NOPB vs TP3070V-XG |
TP3070V-G | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TP3070V-G/NOPB vs TP3070V-G |
TP3070V-G | COMBO II Programmable PCM CODEC/Filter 28-PLCC | Texas Instruments | TP3070V-G/NOPB vs TP3070V-G |
TP3070V-XG/NOPB | COMBO II Programmable PCM CODEC/Filter 28-PLCC | Texas Instruments | TP3070V-G/NOPB vs TP3070V-XG/NOPB |
TP3070V-XG | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TP3070V-G/NOPB vs TP3070V-XG |