There are no models available for this part yet.
Overview of TP3067WMX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for TP3067WMX by Texas Instruments
Part Data Attributes for TP3067WMX by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Companding Law
|
A-LAW
|
Filter
|
YES
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
12.8 mm
|
Neg Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Mode
|
SYNCHRONOUS/ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for TP3067WMX
This table gives cross-reference parts and alternative options found for TP3067WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3067WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3067WM/NOPB | Enhanced Serial Interface CMOS CODEC/Filter COMBO 20-SOIC | Texas Instruments | TP3067WMX vs TP3067WM/NOPB |
TP3067WM | IC A-LAW, PCM CODEC, PDSO20, PLASTIC, SO-16, Codec | National Semiconductor Corporation | TP3067WMX vs TP3067WM |
TP3067WMX | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | National Semiconductor Corporation | TP3067WMX vs TP3067WMX |