Part Details for TP3057V/NOPB by National Semiconductor Corporation
Overview of TP3057V/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for TP3057V/NOPB
TP3057V/NOPB CAD Models
TP3057V/NOPB Part Data Attributes
|
TP3057V/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3057V/NOPB
National Semiconductor Corporation
IC A-LAW, PCM CODEC, PQCC20, PLASTIC, CC-20, Codec
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, CC-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for TP3057V/NOPB
This table gives cross-reference parts and alternative options found for TP3057V/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3057V/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3057V/NOPB | TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 20-PLCC | Texas Instruments | TP3057V/NOPB vs TP3057V/NOPB |
TP3057VX | IC A-LAW, PCM CODEC, PQCC20, PLASTIC PACKAGE-20, Codec | National Semiconductor Corporation | TP3057V/NOPB vs TP3057VX |
TP3057V-X | IC A-LAW, PCM CODEC, PQCC20, PLASTIC PACKAGE-20, Codec | National Semiconductor Corporation | TP3057V/NOPB vs TP3057V-X |
TP3057V-X | A-LAW, PCM CODEC, PQCC20, PLASTIC PACKAGE-20 | Texas Instruments | TP3057V/NOPB vs TP3057V-X |
TP3057V-X/NOPB | A-LAW, PCM CODEC, PQCC20, PLASTIC, CC-20 | Texas Instruments | TP3057V/NOPB vs TP3057V-X/NOPB |
TP3057V | A-LAW, PCM CODEC, PQCC20, PLASTIC, CC-20 | Texas Instruments | TP3057V/NOPB vs TP3057V |