Part Details for TP3021 by Motorola Mobility LLC
Overview of TP3021 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TP3021
TP3021 CAD Models
TP3021 Part Data Attributes:
|
TP3021
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TP3021
Motorola Mobility LLC
UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 27 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 35 W | |
Power Dissipation-Max (Abs) | 35 W | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TP3021
This table gives cross-reference parts and alternative options found for TP3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3015 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TP3021 vs TP3015 |
SD1391 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.230 X 0.360 INCH, M142, 6 PIN | STMicroelectronics | TP3021 vs SD1391 |
MRF892 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-6 | Advanced Semiconductor Inc | TP3021 vs MRF892 |
PH0810-15 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | TP3021 vs PH0810-15 |
NEM082081B-12 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | California Eastern Laboratories (CEL) | TP3021 vs NEM082081B-12 |
MS1451 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M142, 6 PIN | Advanced Power Technology | TP3021 vs MS1451 |
MRF892 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TP3021 vs MRF892 |
BLV94 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | TP3021 vs BLV94 |
CBSL15 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | TP3021 vs CBSL15 |
MS1451 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, M118, 6 PIN | Microsemi Corporation | TP3021 vs MS1451 |