Part Details for TP2635N3-G by Microchip Technology Inc
Overview of TP2635N3-G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Price & Stock for TP2635N3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4283
|
Newark | Mosfet, P-Channel Enhancement-Mode, -350V, 15 Ohm 3 To-92 Bag Rohs Compliant: Yes |Microchip TP2635N3-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
TP2635N3-G-ND
|
DigiKey | MOSFET P-CH 350V 180MA TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
346 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
TP2635N3-G
|
Avnet Americas | Trans MOSFET P-CH 350V 0.18A 3-Pin TO-92 Bag - Bag (Alt: TP2635N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
689-TP2635N3-G
|
Mouser Electronics | MOSFET 350V 15Ohm RoHS: Compliant | 887 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
TP2635N3-G
|
Microchip Technology Inc | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -350V, 15 Ohm, Projected EOL: 2034-09-16 RoHS: Compliant pbFree: Yes | 20930 |
|
$1.1500 / $2.0000 | Buy Now |
DISTI #
70483921
|
RS | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -350V, 15 Ohm3 TO-92 BAG | Microchip Technology Inc. TP2635N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | MOSFET Transistor - P Channel - 180 mA - 350 V - 15 ohm - TO-92-3. RoHS: Compliant | 20000 Factory Stock |
|
$0.9050 / $1.1530 | Buy Now |
|
Ameya Holding Limited | Transistor: P-MOSFET, unipolar, -350V, -0.7A, 1W, TO92 | 20930 |
|
RFQ | |
|
NAC | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -350V, 15 Ohm - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bag | 16000 |
|
$0.9500 / $1.1700 | Buy Now |
Part Details for TP2635N3-G
TP2635N3-G CAD Models
TP2635N3-G Part Data Attributes
|
TP2635N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TP2635N3-G
Microchip Technology Inc
180mA, 350V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 350 V | |
Drain Current-Max (ID) | 0.18 A | |
Drain-source On Resistance-Max | 15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |