-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.48A, 100V, 3.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-243AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3372
|
Newark | Mosfet, P-Ch, -0.48A, 100V, Sot-89-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-480Ma, Drain Source Voltage Vds:-100V, On Resistance Rds(On):2Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.4V, Power Rohs Compliant: Yes |Microchip TP2510N8-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1985 |
|
$1.2000 / $1.6000 | Buy Now |
DISTI #
53Y4276
|
Newark | Mosfet, P-Channel Enhancement-Mode, -100V, 3.5 Ohm 3 Sot-89 T/R Rohs Compliant: Yes |Microchip TP2510N8-G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
TP2510N8-GCT-ND
|
DigiKey | MOSFET P-CH 100V 480MA TO243AA Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
13650 In Stock |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
TP2510N8-G
|
Avnet Americas | Trans MOSFET P-CH 100V 0.48A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: TP2510N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
689-TP2510N8-G
|
Mouser Electronics | MOSFETs 100V 3.5Ohm RoHS: Compliant | 6405 |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
E54:1762_08081246
|
Arrow Electronics | Trans MOSFET P-CH Si 100V 0.48A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2340 | Europe - 30000 |
|
$0.8872 / $1.0507 | Buy Now |
DISTI #
VBF:5286_06515618
|
Arrow Electronics | Trans MOSFET P-CH Si 100V 0.48A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2313 | Americas - 4000 |
|
$0.7941 / $0.8808 | Buy Now |
DISTI #
V72:2272_06515618
|
Arrow Electronics | Trans MOSFET P-CH Si 100V 0.48A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2339 Container: Cut Strips | Americas - 945 |
|
$0.8896 / $1.0554 | Buy Now |
DISTI #
70451501
|
RS | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -100V, 3.5 Ohm3 SOT-89 T/R | Microchip Technology Inc. TP2510N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | TP2510 Series 100 V 480 mA 3.5 Ohm P-Channel Vertical DMOS FET - TO-243AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 2000Reel |
|
$1.1300 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP2510N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TP2510N8-G
Microchip Technology Inc
0.48A, 100V, 3.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.48 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 2.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 25 ns |
This table gives cross-reference parts and alternative options found for TP2510N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP2510N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP2510N8 | Power Field-Effect Transistor, 0.48A I(D), 100V, 3.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, SOT-89, 3 PIN | Supertex Inc | TP2510N8-G vs TP2510N8 |