Part Details for TP10GTF-WT10 by TE Connectivity
Overview of TP10GTF-WT10 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TP10GTF-WT10
TP10GTF-WT10 CAD Models
TP10GTF-WT10 Part Data Attributes
|
TP10GTF-WT10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TP10GTF-WT10
TE Connectivity
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 26 AWG, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |