Part Details for TP100-96-S-U-12-SG by ITW McMurdo Connectors
Overview of TP100-96-S-U-12-SG by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TP100-96-S-U-12-SG
TP100-96-S-U-12-SG CAD Models
TP100-96-S-U-12-SG Part Data Attributes
|
TP100-96-S-U-12-SG
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
TP100-96-S-U-12-SG
ITW McMurdo Connectors
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, IDC Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |