Part Details for TP10-9763-FBW by RCD Components Inc
Overview of TP10-9763-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97634IRT26Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming |
Part Details for TP10-9763-FBW
TP10-9763-FBW CAD Models
TP10-9763-FBW Part Data Attributes
|
TP10-9763-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TP10-9763-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 10W, 976000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Manufacturer Series | TP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for TP10-9763-FBW
This table gives cross-reference parts and alternative options found for TP10-9763-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP10-9763-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP10-9763-FBQ | Fixed Resistor, Metal Glaze/thick Film, 10W, 976000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TP10-9763-FBW vs TP10-9763-FBQ |