Part Details for TP1.5KE12CA by Littelfuse Inc
Overview of TP1.5KE12CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP1.5KE12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6869
|
Newark | Tvs Diode Axial Lead - Tp1.5Ke12Ca Tr/ Tr |Littelfuse TP1.5KE12CA RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F7602CT-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2635 / $0.3427 | Buy Now |
DISTI #
576-TP1.5KE12CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12V 1.5kW BI-DIR TP1.5KE AEC-Q101 RoHS: Compliant | 1190 |
|
$0.2630 / $0.7100 | Buy Now |
DISTI #
TP1.5KE12CA
|
TTI | ESD Protection Diodes / TVS Diodes 12V 1.5kW BI-DIR TP1.5KE AEC-Q101 RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.3700 | Buy Now |
DISTI #
C1S425201691792
|
Chip1Stop | TVS DIODE AXIAL LEAD - TP1.5KE12CA TR RoHS: Compliant | 450 |
|
$0.3260 / $0.3830 | Buy Now |
Part Details for TP1.5KE12CA
TP1.5KE12CA CAD Models
TP1.5KE12CA Part Data Attributes
|
TP1.5KE12CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP1.5KE12CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-06-30 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |