Part Details for TP0750F2942R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0750F2942R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0750F2942R4E
TP0750F2942R4E CAD Models
TP0750F2942R4E Part Data Attributes
|
TP0750F2942R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0750F2942R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.333W, 29400ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0750F2942R4E
This table gives cross-reference parts and alternative options found for TP0750F2942R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0750F2942R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTED2942F50 | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TP0750F2942R4E vs RN732ELTED2942F50 |
TP0750F2942T4E | Fixed Resistor, Thin Film, 0.333W, 29400ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0750F2942R4E vs TP0750F2942T4E |
RN732ETTED2942F50 | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0750F2942R4E vs RN732ETTED2942F50 |
WF10T2942FTLQ | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0750F2942R4E vs WF10T2942FTLQ |
WF10T2942FTL | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | TP0750F2942R4E vs WF10T2942FTL |
AR13FBDO2942 | Fixed Resistor, Thin Film, 0.3333W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TP0750F2942R4E vs AR13FBDO2942 |
HPTF1210-UC-2942FT | Fixed Resistor, Thin Film, 0.33W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | TP0750F2942R4E vs HPTF1210-UC-2942FT |
RP73G2E29K4FTD | Fixed Resistor, Thin Film, 0.33W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0750F2942R4E vs RP73G2E29K4FTD |
TP0750F2942T5E | Fixed Resistor, Thin Film, 0.333W, 29400ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0750F2942R4E vs TP0750F2942T5E |
RN732ELTD2942F50 | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TP0750F2942R4E vs RN732ELTD2942F50 |