There are no models available for this part yet.
Overview of TP0750D2801RCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TP0750D2801RCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for TP0750D2801RCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Plastic
|
Rated Power Dissipation (P)
|
0.333 W
|
Resistance
|
2800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
TP
|
Size Code
|
1210
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for TP0750D2801RCE
This table gives cross-reference parts and alternative options found for TP0750D2801RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0750D2801RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTE2801D50 | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0750D2801RCE vs RN732ETTE2801D50 |
PRC1210TC502.8K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | TP0750D2801RCE vs PRC1210TC502.8K+/-0.5% |
AR13DTDO2801N | Fixed Resistor, Thin Film, 0.333W, 2800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | TP0750D2801RCE vs AR13DTDO2801N |
HPTF1210-UC-2801DT | Fixed Resistor, Thin Film, 0.33W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | TP0750D2801RCE vs HPTF1210-UC-2801DT |
AR13DBDO2801N | Fixed Resistor, Thin Film, 0.333W, 2800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | TP0750D2801RCE vs AR13DBDO2801N |
RP73G2E2K8DTDF | Fixed Resistor, Thin Film, 0.3W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0750D2801RCE vs RP73G2E2K8DTDF |
RP73G2E2K8DTD | Fixed Resistor, Thin Film, 0.33W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0750D2801RCE vs RP73G2E2K8DTD |
NTRH15D2801DTRF | Fixed Resistor, Thin Film, 0.333W, 2800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | TP0750D2801RCE vs NTRH15D2801DTRF |
AR13DTDO2801 | Fixed Resistor, Thin Film, 0.3333W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TP0750D2801RCE vs AR13DTDO2801 |
WF10T2801DTL | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | TP0750D2801RCE vs WF10T2801DTL |