Part Details for TP0750B1050TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0750B1050TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0750B1050TCE
TP0750B1050TCE CAD Models
TP0750B1050TCE Part Data Attributes
|
TP0750B1050TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0750B1050TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.333W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0750B1050TCE
This table gives cross-reference parts and alternative options found for TP0750B1050TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0750B1050TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC50O105R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 105ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | TP0750B1050TCE vs PRC1210TC50O105R+-0.05% |
SF10T1050ATL | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0750B1050TCE vs SF10T1050ATL |
RTX121050BEP2 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | TP0750B1050TCE vs RTX121050BEP2 |
TP0750B1050R4E | Fixed Resistor, Thin Film, 0.333W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0750B1050TCE vs TP0750B1050R4E |
RNCF1210BTC105R | Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | TP0750B1050TCE vs RNCF1210BTC105R |
RP73G2E105RBTDG | Fixed Resistor, Thin Film, 0.3W, 105ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0750B1050TCE vs RP73G2E105RBTDG |
TP0750B1050T4E | Fixed Resistor, Thin Film, 0.333W, 105ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0750B1050TCE vs TP0750B1050T4E |
RP73G2E105RATD | Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0750B1050TCE vs RP73G2E105RATD |
WF10T1050ATL | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | TP0750B1050TCE vs WF10T1050ATL |
RN732ELTE1050B50 | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TP0750B1050TCE vs RN732ELTE1050B50 |