There are no models available for this part yet.
Overview of TP0725F2943R5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TP0725F2943R5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for TP0725F2943R5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Plastic
|
Rated Power Dissipation (P)
|
0.333 W
|
Resistance
|
294000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
TP
|
Size Code
|
1210
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for TP0725F2943R5E
This table gives cross-reference parts and alternative options found for TP0725F2943R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0725F2943R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725F2943T4E | Fixed Resistor, Thin Film, 0.333W, 294000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0725F2943R5E vs TP0725F2943T4E |
HPTF1210-UE-2943FT | Fixed Resistor, Thin Film, 0.33W, 294000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | TP0725F2943R5E vs HPTF1210-UE-2943FT |
RTX122943FDP4 | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | TP0725F2943R5E vs RTX122943FDP4 |
RN732ETTED2943F25 | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0725F2943R5E vs RN732ETTED2943F25 |
RTX122943FDP3 | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | TP0725F2943R5E vs RTX122943FDP3 |
NTRH15F2943CTRF | Fixed Resistor, Thin Film, 0.333W, 294000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | TP0725F2943R5E vs NTRH15F2943CTRF |
NTRA20HF2943CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 294000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | TP0725F2943R5E vs NTRA20HF2943CTR1KQYF |
SF10U2943FALQ | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0725F2943R5E vs SF10U2943FALQ |
AR13FBCO2943 | Fixed Resistor, Thin Film, 0.3333W, 294000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TP0725F2943R5E vs AR13FBCO2943 |
TP0725F2943TCE | Fixed Resistor, Thin Film, 0.333W, 294000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0725F2943R5E vs TP0725F2943TCE |