Part Details for TP0725D562JR5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0725D562JR5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0725D562JR5E
TP0725D562JR5E CAD Models
TP0725D562JR5E Part Data Attributes
|
TP0725D562JR5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0725D562JR5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.333W, 56.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TP0725D562JR5E
This table gives cross-reference parts and alternative options found for TP0725D562JR5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0725D562JR5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1210D56R2-RG70 | Fixed Resistor, Thin Film, 0.333W, 56.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | TP0725D562JR5E vs RTW30D1210D56R2-RG70 |
TP0725D562JT5E | Fixed Resistor, Thin Film, 0.333W, 56.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0725D562JR5E vs TP0725D562JT5E |
RP73F2E56R2DTDF | Fixed Resistor, Thin Film, 0.3W, 56.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725D562JR5E vs RP73F2E56R2DTDF |
RP73F2E56R2DTG | Fixed Resistor, Thin Film, 0.3W, 56.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725D562JR5E vs RP73F2E56R2DTG |
WF10U56R2DVLQ | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0725D562JR5E vs WF10U56R2DVLQ |
TP0725D562JR4E | Fixed Resistor, Thin Film, 0.333W, 56.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0725D562JR5E vs TP0725D562JR4E |
TP0725D562JT4E | Fixed Resistor, Thin Film, 0.333W, 56.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0725D562JR5E vs TP0725D562JT4E |
RTX1256R2DDP2 | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | TP0725D562JR5E vs RTX1256R2DDP2 |
RP73F2E56R2DTD | Fixed Resistor, Thin Film, 0.33W, 56.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725D562JR5E vs RP73F2E56R2DTD |
SF10U56R2DALQ | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0725D562JR5E vs SF10U56R2DALQ |