Part Details for TP0725B4872R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0725B4872R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0725B4872R4E
TP0725B4872R4E CAD Models
TP0725B4872R4E Part Data Attributes
|
TP0725B4872R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0725B4872R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.333W, 48700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0725B4872R4E
This table gives cross-reference parts and alternative options found for TP0725B4872R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0725B4872R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U4872AVLQ | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0725B4872R4E vs WF10U4872AVLQ |
NTRA20HA4872CTRQYF | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | TP0725B4872R4E vs NTRA20HA4872CTRQYF |
RP73F2E48K7ATD | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0725B4872R4E vs RP73F2E48K7ATD |
TP0725B4872TCE | Fixed Resistor, Thin Film, 0.333W, 48700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0725B4872R4E vs TP0725B4872TCE |
AR13ABCO4872 | Fixed Resistor, Thin Film, 0.3333W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TP0725B4872R4E vs AR13ABCO4872 |
PRC1210TTC2548.7K+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | TP0725B4872R4E vs PRC1210TTC2548.7K+/-0.05% |
TP0725B4872T5E | Fixed Resistor, Thin Film, 0.333W, 48700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0725B4872R4E vs TP0725B4872T5E |
NTRH15A4872CTRF | Fixed Resistor, Thin Film, 0.333W, 48700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | TP0725B4872R4E vs NTRH15A4872CTRF |
AR13ATCO4872 | Fixed Resistor, Thin Film, 0.3333W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TP0725B4872R4E vs AR13ATCO4872 |
RN732ELTE4872B25 | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TP0725B4872R4E vs RN732ELTE4872B25 |