Part Details for TP0650F8252R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650F8252R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650F8252R4E
TP0650F8252R4E CAD Models
TP0650F8252R4E Part Data Attributes
|
TP0650F8252R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650F8252R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650F8252R4E
This table gives cross-reference parts and alternative options found for TP0650F8252R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650F8252R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FZ-8252EAS | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TP0650F8252R4E vs CRT1206-FZ-8252EAS |
TP0650F8252T5E | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650F8252R4E vs TP0650F8252T5E |
RP73PG2B82K5FTD | Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F8252R4E vs RP73PG2B82K5FTD |
NTRH12F8252DTRF | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TP0650F8252R4E vs NTRH12F8252DTRF |
AR06FBDO8252 | Fixed Resistor, Thin Film, 0.3333W, 82500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650F8252R4E vs AR06FBDO8252 |
RN73H2BTTE8252F50 | Fixed Resistor, Metal Film, 0.25W, 82500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0650F8252R4E vs RN73H2BTTE8252F50 |
AS1206Q8252F-T5 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | TP0650F8252R4E vs AS1206Q8252F-T5 |
RT1206FRE0782K5L | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650F8252R4E vs RT1206FRE0782K5L |
NTRA12HF8252DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TP0650F8252R4E vs NTRA12HF8252DTR1KQYF |
CRT1206-FZ-8252ELF | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TP0650F8252R4E vs CRT1206-FZ-8252ELF |