Part Details for TP0650F5111TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650F5111TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650F5111TCE
TP0650F5111TCE CAD Models
TP0650F5111TCE Part Data Attributes
|
TP0650F5111TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650F5111TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650F5111TCE
This table gives cross-reference parts and alternative options found for TP0650F5111TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650F5111TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B5K11FTD | Fixed Resistor, Thin Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F5111TCE vs RP73PG2B5K11FTD |
TP0650F5111RCE | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650F5111TCE vs TP0650F5111RCE |
CRT1206-FZ-5111EAS | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TP0650F5111TCE vs CRT1206-FZ-5111EAS |
RP73PG2B5K11FTG | Fixed Resistor, Thin Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F5111TCE vs RP73PG2B5K11FTG |
RTX065111FEP3 | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650F5111TCE vs RTX065111FEP3 |
CRT1206-FZ-5111EST | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TP0650F5111TCE vs CRT1206-FZ-5111EST |
RP73PG2B5K11FTDF | Fixed Resistor, Thin Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F5111TCE vs RP73PG2B5K11FTDF |
TP0650F5111T5E | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650F5111TCE vs TP0650F5111T5E |
RTX065111FETP | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650F5111TCE vs RTX065111FETP |
RP73G2B5K11FTG | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F5111TCE vs RP73G2B5K11FTG |