Part Details for TP0650F3650R5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650F3650R5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650F3650R5E
TP0650F3650R5E CAD Models
TP0650F3650R5E Part Data Attributes
|
TP0650F3650R5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650F3650R5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650F3650R5E
This table gives cross-reference parts and alternative options found for TP0650F3650R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650F3650R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD3650F50 | Fixed Resistor, Metal Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0650F3650R5E vs RN73H2BTTD3650F50 |
TP0650F3650R4E | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650F3650R5E vs TP0650F3650R4E |
CRT1206-FZ-3650EST | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TP0650F3650R5E vs CRT1206-FZ-3650EST |
RP73G2B365RFTN | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | TP0650F3650R5E vs RP73G2B365RFTN |
HPTF1206-UC-3650FT | Fixed Resistor, Thin Film, 0.33W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TP0650F3650R5E vs HPTF1206-UC-3650FT |
NTRH13F3650DTRF | Fixed Resistor, Thin Film, 0.333W, 365ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | TP0650F3650R5E vs NTRH13F3650DTRF |
RP73G2B365RFTD | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F3650R5E vs RP73G2B365RFTD |
NTRH12F3650DTRF | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | TP0650F3650R5E vs NTRH12F3650DTRF |
TP0650F3650RCE | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650F3650R5E vs TP0650F3650RCE |
NTRA12HF3650DTRQYF | Fixed Resistor, Thin Film, 0.25W, 365ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TP0650F3650R5E vs NTRA12HF3650DTRQYF |