Part Details for TP0650D2802R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650D2802R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650D2802R4E
TP0650D2802R4E CAD Models
TP0650D2802R4E Part Data Attributes
|
TP0650D2802R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650D2802R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TP0650D2802R4E
This table gives cross-reference parts and alternative options found for TP0650D2802R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650D2802R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE2802D50 | Fixed Resistor, Metal Film, 0.25W, 28000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0650D2802R4E vs RN73H2BTTE2802D50 |
RNCF1206DTC28K0 | Fixed Resistor, Thin Film, 0.33W, 28000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0650D2802R4E vs RNCF1206DTC28K0 |
AR06DBDV2802 | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650D2802R4E vs AR06DBDV2802 |
RP73G2B28KDTDG | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D2802R4E vs RP73G2B28KDTDG |
TP0650D2802RCE | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650D2802R4E vs TP0650D2802RCE |
AR06DBDV2802N | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TP0650D2802R4E vs AR06DBDV2802N |
AR06DTRC2V2802N | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0650D2802R4E vs AR06DTRC2V2802N |
CRT1206-DZ-2802ELF | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TP0650D2802R4E vs CRT1206-DZ-2802ELF |
RP73G2B28KDTD | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D2802R4E vs RP73G2B28KDTD |
ARG06DTD2802 | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650D2802R4E vs ARG06DTD2802 |