Part Details for TP0650D2610RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650D2610RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650D2610RCE
TP0650D2610RCE CAD Models
TP0650D2610RCE Part Data Attributes
|
TP0650D2610RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650D2610RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TP0650D2610RCE
This table gives cross-reference parts and alternative options found for TP0650D2610RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650D2610RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTDV2610 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650D2610RCE vs AR06DTDV2610 |
RP73PG2B261RDTG | Fixed Resistor, Thin Film, 0.33W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D2610RCE vs RP73PG2B261RDTG |
RT1206DRE07261RL | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650D2610RCE vs RT1206DRE07261RL |
AR06DTRC2V2610N | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0650D2610RCE vs AR06DTRC2V2610N |
AR06DBDV2610N | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TP0650D2610RCE vs AR06DBDV2610N |
RP73G2B261RDTDF | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D2610RCE vs RP73G2B261RDTDF |
HPTF1206-UC-2610DT | Fixed Resistor, Thin Film, 0.33W, 261ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TP0650D2610RCE vs HPTF1206-UC-2610DT |
RTX062610DEP2 | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650D2610RCE vs RTX062610DEP2 |
239041162611L | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TP0650D2610RCE vs 239041162611L |
RP73G2B261RDTN | Fixed Resistor, Thin Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | TP0650D2610RCE vs RP73G2B261RDTN |