Part Details for TP0650D1002RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650D1002RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650D1002RCE
TP0650D1002RCE CAD Models
TP0650D1002RCE Part Data Attributes
|
TP0650D1002RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650D1002RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TP0650D1002RCE
This table gives cross-reference parts and alternative options found for TP0650D1002RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650D1002RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD1002D50 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0650D1002RCE vs RN73H2BTTD1002D50 |
RP73PG2B10KDTG | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D1002RCE vs RP73PG2B10KDTG |
RP73PG2B10KDTDF | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D1002RCE vs RP73PG2B10KDTDF |
SF12Q1002DTLA | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0650D1002RCE vs SF12Q1002DTLA |
RNCF1206DTC10K0 | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0650D1002RCE vs RNCF1206DTC10K0 |
AS1206Q1002D-T5 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | TP0650D1002RCE vs AS1206Q1002D-T5 |
CRT1206-DZ-1002ELF | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TP0650D1002RCE vs CRT1206-DZ-1002ELF |
RTX061002DEP4 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650D1002RCE vs RTX061002DEP4 |
AR06DTRC2V1002 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0650D1002RCE vs AR06DTRC2V1002 |
SF12Q1002DTL | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0650D1002RCE vs SF12Q1002DTL |