TP0650C5232R4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,

Overview of TP0650C5232R4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP0650C5232R4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP0650C5232R4E by Royal Electronic Factory (Thailand) Co Ltd

TP0650C5232R4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.25 W
Resistance
52300 Ω
Resistor Type
FIXED RESISTOR
Series
TP
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. TP0650C5232R4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for TP0650C5232R4E

This table gives cross-reference parts and alternative options found for TP0650C5232R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650C5232R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR06CBDV5232N Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp TP0650C5232R4E vs AR06CBDV5232N
TP0650C5232TCE Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TP0650C5232R4E vs TP0650C5232TCE
SF12Q5232CTL Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation TP0650C5232R4E vs SF12Q5232CTL
AR06CPC2V5232N Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd TP0650C5232R4E vs AR06CPC2V5232N
AR06CTDV5232 Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TP0650C5232R4E vs AR06CTDV5232
239045155233L Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation TP0650C5232R4E vs 239045155233L
AR06CBDV5232 Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TP0650C5232R4E vs AR06CBDV5232
RTX065232CEP2 Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ralec TP0650C5232R4E vs RTX065232CEP2
WF12Q5232CTL Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation TP0650C5232R4E vs WF12Q5232CTL
RT1206CRE0752K3L Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation TP0650C5232R4E vs RT1206CRE0752K3L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0650C5232R4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0650C5232R4E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TP0650C5232R4E would you like to use for your alert(s)?
  • Please alert me when TP0650C5232R4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0650C5232R4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0650C5232R4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0650C5232R4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0650C5232R4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0650C5232R4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: