Part Details for TP0650B5622RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650B5622RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650B5622RCE
TP0650B5622RCE CAD Models
TP0650B5622RCE Part Data Attributes
|
TP0650B5622RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650B5622RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650B5622RCE
This table gives cross-reference parts and alternative options found for TP0650B5622RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650B5622RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650B5622T5E | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650B5622RCE vs TP0650B5622T5E |
AR06BTDV5622 | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650B5622RCE vs AR06BTDV5622 |
RP73PG2B56K2BTG | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650B5622RCE vs RP73PG2B56K2BTG |
AR06ATDV5622 | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650B5622RCE vs AR06ATDV5622 |
RTW30E1206A5622-RG70 | Fixed Resistor, Thin Film, 0.333W, 56200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TP0650B5622RCE vs RTW30E1206A5622-RG70 |
NTRH13A5622DTRF | Fixed Resistor, Thin Film, 0.333W, 56200ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | TP0650B5622RCE vs NTRH13A5622DTRF |
239041145623L | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650B5622RCE vs 239041145623L |
RP73PG2B56K2BTDF | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650B5622RCE vs RP73PG2B56K2BTDF |
RP73PG2B56K2BTD | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650B5622RCE vs RP73PG2B56K2BTD |
RT1206WRE0756K2L | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650B5622RCE vs RT1206WRE0756K2L |