Part Details for TP0650B442JR4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650B442JR4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650B442JR4E
TP0650B442JR4E CAD Models
TP0650B442JR4E Part Data Attributes
|
TP0650B442JR4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650B442JR4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650B442JR4E
This table gives cross-reference parts and alternative options found for TP0650B442JR4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650B442JR4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRE1044R2L | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TP0650B442JR4E vs RT1206BRE1044R2L |
239041144429L | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TP0650B442JR4E vs 239041144429L |
ARG06BTD44R2 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650B442JR4E vs ARG06BTD44R2 |
WF12Q44R2ATL | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | TP0650B442JR4E vs WF12Q44R2ATL |
AR06BBDO44R2N | Fixed Resistor, Thin Film, 0.333W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TP0650B442JR4E vs AR06BBDO44R2N |
RT1206BRE1344R2L | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650B442JR4E vs RT1206BRE1344R2L |
AS1206Q44R2B-T5 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | TP0650B442JR4E vs AS1206Q44R2B-T5 |
RNCF1206BKC44R2 | Fixed Resistor, Thin Film, 0.33W, 44.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0650B442JR4E vs RNCF1206BKC44R2 |
AR06BTDO44R2N | Fixed Resistor, Thin Film, 0.333W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TP0650B442JR4E vs AR06BTDO44R2N |
RP73G2B44R2ATDG | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650B442JR4E vs RP73G2B44R2ATDG |