Part Details for TP0625F4991R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0625F4991R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0625F4991R4E
TP0625F4991R4E CAD Models
TP0625F4991R4E Part Data Attributes
|
TP0625F4991R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0625F4991R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0625F4991R4E
This table gives cross-reference parts and alternative options found for TP0625F4991R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625F4991R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06FTCV4991 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TP0625F4991R4E vs AR06FTCV4991 |
TP0625F4991T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | TP0625F4991R4E vs TP0625F4991T5E |
AS1206E4991F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TP0625F4991R4E vs AS1206E4991F-T5 |
RP73F2B4K99FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TP0625F4991R4E vs RP73F2B4K99FTD |
RT1206FRD134K99L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TP0625F4991R4E vs RT1206FRD134K99L |
NTRA12HF4991CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TP0625F4991R4E vs NTRA12HF4991CTR1KQYF |
RP73F2B4K99FTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TP0625F4991R4E vs RP73F2B4K99FTG |
SF12R4991FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TP0625F4991R4E vs SF12R4991FTLQ |
SF12R4991FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TP0625F4991R4E vs SF12R4991FTLA |
RP73PF2B4K99FTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 4990ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TP0625F4991R4E vs RP73PF2B4K99FTG |