Part Details for TP0625F2942R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0625F2942R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0625F2942R4E
TP0625F2942R4E CAD Models
TP0625F2942R4E Part Data Attributes
|
TP0625F2942R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0625F2942R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0625F2942R4E
This table gives cross-reference parts and alternative options found for TP0625F2942R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625F2942R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FBCV2942 | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0625F2942R4E vs AR06FBCV2942 |
AT1206FRD0729K4L | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0625F2942R4E vs AT1206FRD0729K4L |
NTRH12F2942CTRF | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TP0625F2942R4E vs NTRH12F2942CTRF |
ARG06FTC2942 | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0625F2942R4E vs ARG06FTC2942 |
AR06FTCV2942 | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0625F2942R4E vs AR06FTCV2942 |
CAR120629.4KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | TP0625F2942R4E vs CAR120629.4KOHMS1%25PPMHP |
RN73H2BTTE2942F25 | Fixed Resistor, Metal Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0625F2942R4E vs RN73H2BTTE2942F25 |
RP73PF2B29K4FTD | Fixed Resistor, Thin Film, 0.33W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0625F2942R4E vs RP73PF2B29K4FTD |
CRT1206-FY-2942ELF | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TP0625F2942R4E vs CRT1206-FY-2942ELF |
NTRA12HF2942CTRQYF | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TP0625F2942R4E vs NTRA12HF2942CTRQYF |