There are no models available for this part yet.
Overview of TP0625B6490R5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TP0625B6490R5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for TP0625B6490R5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Plastic
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
649 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
TP
|
Size Code
|
1206
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for TP0625B6490R5E
This table gives cross-reference parts and alternative options found for TP0625B6490R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625B6490R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD10649RL | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TP0625B6490R5E vs RT1206BRD10649RL |
RNCF1206BTE649R | Fixed Resistor, Thin Film, 0.33W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0625B6490R5E vs RNCF1206BTE649R |
AT1206BRD07649RL | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0625B6490R5E vs AT1206BRD07649RL |
RTW30D1206A6490-RG70 | Fixed Resistor, Thin Film, 0.333W, 649ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TP0625B6490R5E vs RTW30D1206A6490-RG70 |
239065146491L | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TP0625B6490R5E vs 239065146491L |
RP73F2B649RATG | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0625B6490R5E vs RP73F2B649RATG |
NTRH12B6490CTRF | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TP0625B6490R5E vs NTRH12B6490CTRF |
RP73F2B649RATD | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0625B6490R5E vs RP73F2B649RATD |
HPTF1206-TE-6490AT | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TP0625B6490R5E vs HPTF1206-TE-6490AT |
RP73F2B649RBTD | Fixed Resistor, Thin Film, 0.25W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0625B6490R5E vs RP73F2B649RBTD |