Part Details for TP0625B1652TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0625B1652TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0625B1652TCE
TP0625B1652TCE CAD Models
TP0625B1652TCE Part Data Attributes
|
TP0625B1652TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0625B1652TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0625B1652TCE
This table gives cross-reference parts and alternative options found for TP0625B1652TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625B1652TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R1652BALQ | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0625B1652TCE vs SF12R1652BALQ |
TP0625B1652T4E | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0625B1652TCE vs TP0625B1652T4E |
ARG06BTC1652 | Fixed Resistor, CHIP | Viking Tech Corp | TP0625B1652TCE vs ARG06BTC1652 |
AS1206E1652B-T5 | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | TP0625B1652TCE vs AS1206E1652B-T5 |
NTRH12A1652CTRF | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TP0625B1652TCE vs NTRH12A1652CTRF |
WF12R1652BTLQ | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0625B1652TCE vs WF12R1652BTLQ |
NTRA12HB1652CTRQYF | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TP0625B1652TCE vs NTRA12HB1652CTRQYF |
WF12R1652BALQ | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0625B1652TCE vs WF12R1652BALQ |
AR06BBCV1652N | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | TP0625B1652TCE vs AR06BBCV1652N |
AR06ATCV1652 | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0625B1652TCE vs AR06ATCV1652 |