Part Details for TP0625B1500TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0625B1500TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0625B1500TCE
TP0625B1500TCE CAD Models
TP0625B1500TCE Part Data Attributes
|
TP0625B1500TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0625B1500TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0625B1500TCE
This table gives cross-reference parts and alternative options found for TP0625B1500TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625B1500TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625B1500RCE | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0625B1500TCE vs TP0625B1500RCE |
CAR1206150OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | TP0625B1500TCE vs CAR1206150OHMS0.05%25PPMHP |
RNCH1206BTE150R | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0625B1500TCE vs RNCH1206BTE150R |
AR06BBCO1500N | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | TP0625B1500TCE vs AR06BBCO1500N |
AR06ABCV1500 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0625B1500TCE vs AR06ABCV1500 |
NTRH13A1500CTRF | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TP0625B1500TCE vs NTRH13A1500CTRF |
NTRA12HB1500CTRQYF | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TP0625B1500TCE vs NTRA12HB1500CTRQYF |
239061131501L | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TP0625B1500TCE vs 239061131501L |
AR06ATCO1500N | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | TP0625B1500TCE vs AR06ATCO1500N |
CRT1206-AY-1500ELF | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TP0625B1500TCE vs CRT1206-AY-1500ELF |