Part Details for TP0610F1541RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0610F1541RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0610F1541RCE
TP0610F1541RCE CAD Models
TP0610F1541RCE Part Data Attributes
|
TP0610F1541RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0610F1541RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0610F1541RCE
This table gives cross-reference parts and alternative options found for TP0610F1541RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0610F1541RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W1541FTLQ | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0610F1541RCE vs WF12W1541FTLQ |
CAR12061.54KOHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | TP0610F1541RCE vs CAR12061.54KOHMS1%10PPMHP |
RN73H2BTTD1541F10 | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0610F1541RCE vs RN73H2BTTD1541F10 |
RT1206FRB131K54L | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0610F1541RCE vs RT1206FRB131K54L |
RP73C2B1K54FTDF | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0610F1541RCE vs RP73C2B1K54FTDF |
TP0610F1541R4E | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0610F1541RCE vs TP0610F1541R4E |
RT1206FRB101K54L | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0610F1541RCE vs RT1206FRB101K54L |
RP73C2B1K54FTDG | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0610F1541RCE vs RP73C2B1K54FTDG |
CRT1206-FW-1541EAS | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TP0610F1541RCE vs CRT1206-FW-1541EAS |
WF12W1541FALQ | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0610F1541RCE vs WF12W1541FALQ |