Part Details for TP0610D1211RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0610D1211RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0610D1211RCE
TP0610D1211RCE CAD Models
TP0610D1211RCE Part Data Attributes
|
TP0610D1211RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0610D1211RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TP0610D1211RCE
This table gives cross-reference parts and alternative options found for TP0610D1211RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0610D1211RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C2B1K21DTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TP0610D1211RCE vs RP73C2B1K21DTD |
NTRH12D1211BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | TP0610D1211RCE vs NTRH12D1211BTRF |
HPTF1206-TN-1211DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | TP0610D1211RCE vs HPTF1206-TN-1211DT |
CRT1206-DW-1211ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TP0610D1211RCE vs CRT1206-DW-1211ELF |
WF12W1211DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1210ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TP0610D1211RCE vs WF12W1211DTL |
AR06DTBV1211N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | TP0610D1211RCE vs AR06DTBV1211N |
RT1206DRB131K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | TP0610D1211RCE vs RT1206DRB131K21L |
RP73C2B1K21DTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TP0610D1211RCE vs RP73C2B1K21DTG |
RP73C2B1K21DTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206 | TP0610D1211RCE vs RP73C2B1K21DTN |
AR06DBBV1211 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | TP0610D1211RCE vs AR06DBBV1211 |