Part Details for TP0610D1100T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0610D1100T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0610D1100T5E
TP0610D1100T5E CAD Models
TP0610D1100T5E Part Data Attributes
|
TP0610D1100T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0610D1100T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 8.6955 | |
Category CO2 Kg | 4.54 | |
CO2 | 39.47756999999999 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TP0610D1100T5E
This table gives cross-reference parts and alternative options found for TP0610D1100T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0610D1100T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTBV1100N | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TP0610D1100T5E vs AR06DTBV1100N |
TP0610D1100R4E | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0610D1100T5E vs TP0610D1100R4E |
HPTF1206-TN-1100DT | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TP0610D1100T5E vs HPTF1206-TN-1100DT |
WF12W1100DTL | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TP0610D1100T5E vs WF12W1100DTL |
RNCF1206DKT110R | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0610D1100T5E vs RNCF1206DKT110R |
WF12W1100DTLQ | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0610D1100T5E vs WF12W1100DTLQ |
RP73C2B110RDTDF | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0610D1100T5E vs RP73C2B110RDTDF |
TP0610D1100T4E | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0610D1100T5E vs TP0610D1100T4E |
RNCF1206DTT110R | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0610D1100T5E vs RNCF1206DTT110R |
RP73C2B110RDTN | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | TP0610D1100T5E vs RP73C2B110RDTN |