Part Details for TP0525D7320RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0525D7320RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0525D7320RCE
TP0525D7320RCE CAD Models
TP0525D7320RCE Part Data Attributes
|
TP0525D7320RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0525D7320RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TP0525D7320RCE
This table gives cross-reference parts and alternative options found for TP0525D7320RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0525D7320RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A732RDTD | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0525D7320RCE vs RP73F2A732RDTD |
RP73F2A732RDTG | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0525D7320RCE vs RP73F2A732RDTG |
AR05DBCW7320 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TP0525D7320RCE vs AR05DBCW7320 |
NTRH10D7320CTRF | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TP0525D7320RCE vs NTRH10D7320CTRF |
NTRA10HD7320CTRQYF | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TP0525D7320RCE vs NTRA10HD7320CTRQYF |
NTRA10HD7320CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TP0525D7320RCE vs NTRA10HD7320CTR1KQYF |
AR05DTCW7320 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TP0525D7320RCE vs AR05DTCW7320 |
TP0525D7320R4E | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TP0525D7320RCE vs TP0525D7320R4E |
CRT0805-DY-7320EAS | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | TP0525D7320RCE vs CRT0805-DY-7320EAS |
CRT0805-DY-7320ELF | Fixed Resistor, Thin Film, 0.125W, 732ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | TP0525D7320RCE vs CRT0805-DY-7320ELF |