Part Details for TP0525D1001RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0525D1001RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0525D1001RCE
TP0525D1001RCE CAD Models
TP0525D1001RCE Part Data Attributes
|
TP0525D1001RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0525D1001RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TP0525D1001RCE
This table gives cross-reference parts and alternative options found for TP0525D1001RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0525D1001RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2A1K0DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TP0525D1001RCE vs RP73F2A1K0DTDG |
AR05DPC3W1001 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TP0525D1001RCE vs AR05DPC3W1001 |
RP73F2A1K0DTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TP0525D1001RCE vs RP73F2A1K0DTDF |
AR05DTCW1001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TP0525D1001RCE vs AR05DTCW1001 |
NTRA10HD1001CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TP0525D1001RCE vs NTRA10HD1001CTRQYF |
TP0525D1001T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TP0525D1001RCE vs TP0525D1001T5E |
CRT0805-DY-1001EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TP0525D1001RCE vs CRT0805-DY-1001EAS |
TP0525D1001T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TP0525D1001RCE vs TP0525D1001T4E |
AR05DTRC3W1001 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TP0525D1001RCE vs AR05DTRC3W1001 |
AR05DBCW1001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TP0525D1001RCE vs AR05DBCW1001 |