Part Details for TP0525B499JRCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0525B499JRCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0525B499JRCE
TP0525B499JRCE CAD Models
TP0525B499JRCE Part Data Attributes
|
TP0525B499JRCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0525B499JRCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TP0525B499JRCE
This table gives cross-reference parts and alternative options found for TP0525B499JRCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0525B499JRCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTRC3W49R9 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TP0525B499JRCE vs AR05BTRC3W49R9 |
CRT0805-BY-49R9ELF | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | TP0525B499JRCE vs CRT0805-BY-49R9ELF |
RP73F2A49R9BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 49.9ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | TP0525B499JRCE vs RP73F2A49R9BTD |
CRT0805-BY-49R9EAS | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Bourns Inc | TP0525B499JRCE vs CRT0805-BY-49R9EAS |
AR05BTCW49R9N | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TP0525B499JRCE vs AR05BTCW49R9N |
AR05BTRC3W49R9N | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TP0525B499JRCE vs AR05BTRC3W49R9N |
AR05BTCW49R9 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TP0525B499JRCE vs AR05BTCW49R9 |
RP73F2A49R9ATD | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0525B499JRCE vs RP73F2A49R9ATD |
NTRA10HB49R9CTRQYF | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TP0525B499JRCE vs NTRA10HB49R9CTRQYF |
RP73F2A49R9BTDF | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0525B499JRCE vs RP73F2A49R9BTDF |