TP0525B3012R5E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,

Overview of TP0525B3012R5E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP0525B3012R5E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP0525B3012R5E by Royal Electronic Factory (Thailand) Co Ltd

TP0525B3012R5E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.125 W
Resistance
30100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TP0525B3012R5E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for TP0525B3012R5E

This table gives cross-reference parts and alternative options found for TP0525B3012R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0525B3012R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05BTCW3012 Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp TP0525B3012R5E vs AR05BTCW3012
NTRA10HA3012CTR1KQYF Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp TP0525B3012R5E vs NTRA10HA3012CTR1KQYF
AR05BPC3W3012 Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd TP0525B3012R5E vs AR05BPC3W3012
TP0525B3012T4E Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0525B3012R5E vs TP0525B3012T4E
CRT0805-AY-3012ELF Fixed Resistor, Thin Film, 0.125W, 30100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc TP0525B3012R5E vs CRT0805-AY-3012ELF
AR05BBCW3012N Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp TP0525B3012R5E vs AR05BBCW3012N
NTRA10HA3012CTRQYF Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp TP0525B3012R5E vs NTRA10HA3012CTRQYF
TP0525B3012R4E Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0525B3012R5E vs TP0525B3012R4E
CRT0805-AY-3012EAS Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc TP0525B3012R5E vs CRT0805-AY-3012EAS
NTRH10A3012CTRF Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp TP0525B3012R5E vs NTRH10A3012CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0525B3012R5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0525B3012R5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TP0525B3012R5E would you like to use for your alert(s)?
  • Please alert me when TP0525B3012R5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0525B3012R5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0525B3012R5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0525B3012R5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0525B3012R5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0525B3012R5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: