Part Details for TP0525B2102T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0525B2102T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0525B2102T5E
TP0525B2102T5E CAD Models
TP0525B2102T5E Part Data Attributes
|
TP0525B2102T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0525B2102T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TP0525B2102T5E
This table gives cross-reference parts and alternative options found for TP0525B2102T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0525B2102T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATCW2102N | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TP0525B2102T5E vs AR05ATCW2102N |
AR05BTRC3W2102 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TP0525B2102T5E vs AR05BTRC3W2102 |
AR05ATCW2102 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TP0525B2102T5E vs AR05ATCW2102 |
AR05ABCW2102 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TP0525B2102T5E vs AR05ABCW2102 |
AR05BPC3W2102 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TP0525B2102T5E vs AR05BPC3W2102 |
TP0525B2102TCE | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TP0525B2102T5E vs TP0525B2102TCE |
RP73F2A21KATD | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0525B2102T5E vs RP73F2A21KATD |
AR05BPC3W2102N | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TP0525B2102T5E vs AR05BPC3W2102N |
HPTF0805-RE-2102AT | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | TP0525B2102T5E vs HPTF0805-RE-2102AT |
RP73F2A21KBTDG | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0525B2102T5E vs RP73F2A21KBTDG |