Part Details for TP0525B2102R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0525B2102R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0525B2102R4E
TP0525B2102R4E CAD Models
TP0525B2102R4E Part Data Attributes
|
TP0525B2102R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0525B2102R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TP0525B2102R4E
This table gives cross-reference parts and alternative options found for TP0525B2102R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0525B2102R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA10HB2102CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TP0525B2102R4E vs NTRA10HB2102CTRQYF |
RP73F2A21KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TP0525B2102R4E vs RP73F2A21KBTDG |
AR05BPC3W2102 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TP0525B2102R4E vs AR05BPC3W2102 |
RTW12D0805A2102-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TP0525B2102R4E vs RTW12D0805A2102-RG70 |
AR05ABCW2102 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TP0525B2102R4E vs AR05ABCW2102 |
RP73F2A21KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TP0525B2102R4E vs RP73F2A21KATD |
AR05BPC3W2102N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TP0525B2102R4E vs AR05BPC3W2102N |
RP73F2A21KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TP0525B2102R4E vs RP73F2A21KBTDF |
TP0525B2102TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TP0525B2102R4E vs TP0525B2102TCE |
RP73F2A21KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TP0525B2102R4E vs RP73F2A21KATDF |