Part Details for TP0525B1023TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0525B1023TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0525B1023TCE
TP0525B1023TCE CAD Models
TP0525B1023TCE Part Data Attributes
|
TP0525B1023TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0525B1023TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TP0525B1023TCE
This table gives cross-reference parts and alternative options found for TP0525B1023TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0525B1023TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10HB1023CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TP0525B1023TCE vs NTRA10HB1023CTR1KQYF |
RP73F2A102KATDF | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0525B1023TCE vs RP73F2A102KATDF |
CRT0805-AY-1023ELF | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | TP0525B1023TCE vs CRT0805-AY-1023ELF |
AR05BBCW1023N | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TP0525B1023TCE vs AR05BBCW1023N |
NTRA10HB1023CTRQYF | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TP0525B1023TCE vs NTRA10HB1023CTRQYF |
NTRH10A1023CTRF | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | TP0525B1023TCE vs NTRH10A1023CTRF |
CAR0805102KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TP0525B1023TCE vs CAR0805102KOHMS0.05%25PPMHP |
TP0525B1023T5E | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TP0525B1023TCE vs TP0525B1023T5E |
RP73F2A102KATD | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0525B1023TCE vs RP73F2A102KATD |
NTRH10B1023CTRF | Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TP0525B1023TCE vs NTRH10B1023CTRF |