Part Details for TP0510F412JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0510F412JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0510F412JTCE
TP0510F412JTCE CAD Models
TP0510F412JTCE Part Data Attributes
|
TP0510F412JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0510F412JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TP0510F412JTCE
This table gives cross-reference parts and alternative options found for TP0510F412JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0510F412JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05FBBW41R2 | Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TP0510F412JTCE vs AR05FBBW41R2 |
NTRH10F41R2BTRF | Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | TP0510F412JTCE vs NTRH10F41R2BTRF |
CRT0805-FW-41R2ELF | Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | TP0510F412JTCE vs CRT0805-FW-41R2ELF |
AR05FTBW41R2 | Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TP0510F412JTCE vs AR05FTBW41R2 |
TP0510F412JRCE | Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TP0510F412JTCE vs TP0510F412JRCE |
RNCF0805FKT41R2 | Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TP0510F412JTCE vs RNCF0805FKT41R2 |
TP0510F412JT5E | Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TP0510F412JTCE vs TP0510F412JT5E |
RP73C2A41R2FTDF | Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0510F412JTCE vs RP73C2A41R2FTDF |
CRT0805-FW-41R2EAS | Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | TP0510F412JTCE vs CRT0805-FW-41R2EAS |